- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 123705
123705
Marinco
Safety Duplex Cable - 6/2 AWG (2 x 13mm²) - Flat - 50ft
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Safety Duplex Cable - 6/2 AWG (2 x 13mm²) - Flat - 50ft
Search Keywords: 123705
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:123705
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$188.59
5
$183.35
10
$180.84
20
$176.01
50
$173.70
100 +
$169.24
Click for Quote
Log in
to unlock special pricing