- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 121910
121910
Marinco
Duplex Cable - 18/2 AWG (2 x 0.8mm²) - Flat - 100ft
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Duplex Cable - 18/2 AWG (2 x 0.8mm²) - Flat - 100ft
Search Keywords: 121910
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:121910
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$51.74
5
$46.17
10
$44.79
25
$42.87
50
$41.11
100
$40.01
250 +
$39.49
Click for Quote
Log in
to unlock special pricing