- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 121510
Marinco
121510
Duplex Cable - 14/2 AWG (2 x 2mm²) - Flat - 100ft
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Duplex Cable - 14/2 AWG (2 x 2mm²) - Flat - 100ft
Search Keywords: 121510
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:121510
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 121510 RoHS compliant?
Yes, 121510 is RoHS compliant.
What is the lead time for 121510?
The standard lead time for 121510 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1
$91.14
5
$84.34
10
$81.90
20
$77.41
50
$75.35
100 +
$74.35
Click for Quote
Log in
to unlock special pricing