- Home ›
- All Products›
- 121160250
121160250
Marinco
16A 230V Shore Power Cable - 25 meters
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
16A 230V Shore Power Cable - 25 meters
Search Keywords: 121160250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:121160250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:NL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Recreational Wiring Devices.Recreational Cordsets.Marine Cordsets.16A Marine Cordsets
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
1
$334.94
3
$309.90
5
$296.55
10
$292.10
15 +
$284.27
Click for Quote
Log in
to unlock special pricing