- Home ›
- All Products›
- 121160150
121160150
Marinco
16A 230V Shore Power Cable - 15 meters
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
16A 230V Shore Power Cable - 15 meters
Search Keywords: 121160150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:121160150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:NL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Recreational Wiring Devices.Recreational Cordsets.Marine Cordsets.16A Marine Cordsets
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$227.24
3
$216.74
5
$210.25
10
$201.19
25 +
$192.86
Click for Quote
Log in
to unlock special pricing