- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 121140
Marinco
121140
Duplex Cable - 10/2 AWG (2 x 5mm²) - Flat - 400ft
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Duplex Cable - 10/2 AWG (2 x 5mm²) - Flat - 400ft
Search Keywords: 121140
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:121140
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 121140 RoHS compliant?
Yes, 121140 is RoHS compliant.
What is the lead time for 121140?
The standard lead time for 121140 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$633.83
3
$616.46
5 +
$614.92
Click for Quote
Log in
to unlock special pricing