- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 119505
Marinco
119505
Tinned Copper Battery Cable - 4/0 AWG (103mm²) - Red - 50ft
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Tinned Copper Battery Cable - 4/0 AWG (103mm²) - Red - 50ft
Search Keywords: 119505
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:119505
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 119505 RoHS compliant?
Yes, 119505 is RoHS compliant.
What is the lead time for 119505?
The standard lead time for 119505 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$617.49
3
$600.57
5 +
$599.07
Click for Quote
Log in
to unlock special pricing