- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1193-BSS
1193-BSS
Marinco
Panel 360 120VAC 5pos w/ELCI Main 30A FR H
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Panel 360 120VAC 5pos w/ELCI Main 30A FR H
Search Keywords: 1193BSS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:1193-BSS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109150
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$611.13
3
$594.38
5 +
$592.90
Click for Quote
Log in
to unlock special pricing