- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 119010_COLLISION
119010_COLLISION
Marinco
Tinned Copper Battery Cable - 4/0 AWG (103mm²) - Black - 100ft
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Tinned Copper Battery Cable - 4/0 AWG (103mm²) - Black - 100ft
Search Keywords: 119010COLLISION
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:119010_COLLISION
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Wire & Cable.Tinned Copper Insulated.Single Conductor Wire.Primary Wire
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$1,018.34
3
$1,004.40
5 +
$977.61
Click for Quote
Log in
to unlock special pricing