- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 118902
118902
Marinco
Tinned Copper Battery Cable - 3/0 AWG (81mm²) - Yellow - 25ft
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Tinned Copper Battery Cable - 3/0 AWG (81mm²) - Yellow - 25ft
Search Keywords: 118902
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:118902
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$339.17
3
$329.75
5
$325.23
10
$324.42
20 +
$316.56
Click for Quote
Log in
to unlock special pricing