- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 118505
Marinco
118505
Tinned Copper Battery Cable - 3/0 AWG (81mm²) - Red - 50ft
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Tinned Copper Battery Cable - 3/0 AWG (81mm²) - Red - 50ft
Search Keywords: 118505
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:118505
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 118505 RoHS compliant?
Yes, 118505 is RoHS compliant.
What is the lead time for 118505?
The standard lead time for 118505 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1
$580.25
3
$564.35
5 +
$562.94
Click for Quote
Log in
to unlock special pricing