- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 117A
117A
Marinco
Pigtail Adapter - 30A 125V Male To 50A 125/250V Female
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pigtail Adapter - 30A 125V Male To 50A 125/250V Female
Search Keywords: 117A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:117A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Recreational Wiring Devices.Recreational Adapters.Rec Pigtail Adapters.Marine Pigtail Adapters
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
1
$193.24
5
$187.87
10
$185.30
20
$180.36
50
$177.99
100 +
$173.42
Click for Quote
Log in
to unlock special pricing