- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 116910
Marinco
116910
Tinned Copper Battery Cable - 1/0 AWG (50mm²) - Yellow - 100ft
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Tinned Copper Battery Cable - 1/0 AWG (50mm²) - Yellow - 100ft
Search Keywords: 116910
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Marinco |
| Part No: | 116910 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 116910 RoHS compliant?
Yes, 116910 is RoHS compliant.
What is the lead time for 116910?
The standard lead time for 116910 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
1
$704.26
3
$694.61
5 +
$676.09
Click for Quote
Log in
to unlock special pricing