- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 115905
115905
Marinco
Tinned Copper Battery Cable - 1 AWG (40mm²) - Yellow - 50ft
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Tinned Copper Battery Cable - 1 AWG (40mm²) - Yellow - 50ft
Search Keywords: 115905
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:115905
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
1
$239.26
5
$232.61
10
$229.42
20
$223.31
50
$220.37
100 +
$214.72
Click for Quote
Log in
to unlock special pricing