- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 114902
114902
Marinco
Tinned Copper Battery Cable - 2 AWG (32mm²) - Yellow - 25ft
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Tinned Copper Battery Cable - 2 AWG (32mm²) - Yellow - 25ft
Search Keywords: 114902
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:114902
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
1
$112.47
5
$104.07
10
$101.06
20
$95.52
50
$92.97
100 +
$91.75
Click for Quote
Log in
to unlock special pricing