- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 114502
Marinco
114502
Tinned Copper Battery Cable - 2 AWG (32mm²) - Red - 25ft
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Tinned Copper Battery Cable - 2 AWG (32mm²) - Red - 25ft
Search Keywords: 114502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:114502
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 114502 RoHS compliant?
Yes, 114502 is RoHS compliant.
What is the lead time for 114502?
The standard lead time for 114502 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$132.39
5
$122.51
10
$117.26
20
$112.44
50
$109.44
100 +
$108.00
Click for Quote
Log in
to unlock special pricing