- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 114005
114005
Marinco
Tinned Copper Battery Cable - 2 AWG (32mm²) - Black - 50ft
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Tinned Copper Battery Cable - 2 AWG (32mm²) - Black - 50ft
Search Keywords: 114005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:114005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$187.83
5
$182.61
10
$180.11
20
$175.31
50
$173.00
100 +
$168.56
Click for Quote
Log in
to unlock special pricing