- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 113910
113910
Marinco
Tinned Copper Battery Cable - 4 AWG (19mm²) - Yellow - 100ft
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Tinned Copper Battery Cable - 4 AWG (19mm²) - Yellow - 100ft
Search Keywords: 113910
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:113910
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$225.16
5
$218.90
10
$215.90
20
$210.15
50
$207.38
100 +
$202.06
Click for Quote
Log in
to unlock special pricing