- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 113505
Marinco
113505
Tinned Copper Battery Cable - 4 AWG (19mm²) - Red - 50ft
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Tinned Copper Battery Cable - 4 AWG (19mm²) - Red - 50ft
Search Keywords: 113505
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:113505
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 113505 RoHS compliant?
Yes, 113505 is RoHS compliant.
What is the lead time for 113505?
The standard lead time for 113505 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
1
$154.66
5
$143.12
10
$136.99
20
$131.36
50
$127.85
100 +
$126.17
Click for Quote
Log in
to unlock special pricing