- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 113025
Marinco
113025
Tinned Copper Battery Cable - 4 AWG (19mm²) - Black -250ft
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Tinned Copper Battery Cable - 4 AWG (19mm²) - Black -250ft
Search Keywords: 113025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:113025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 113025 RoHS compliant?
Yes, 113025 is RoHS compliant.
What is the lead time for 113025?
The standard lead time for 113025 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$636.41
3
$618.97
5 +
$617.42
Click for Quote
Log in
to unlock special pricing