- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 112910
112910
Marinco
Tinned Copper Wire - 6 AWG (13mm²) - Yellow - 100ft
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Tinned Copper Wire - 6 AWG (13mm²) - Yellow - 100ft
Search Keywords: 112910
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:112910
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$164.40
5
$159.83
10
$157.64
20
$157.25
50
$151.42
100 +
$147.54
Click for Quote
Log in
to unlock special pricing