- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 112325
Marinco
112325
Tinned Copper Wire - 6 AWG (13mm²) - Green - 250ft
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Tinned Copper Wire - 6 AWG (13mm²) - Green - 250ft
Search Keywords: 112325
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:112325
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 112325 RoHS compliant?
Yes, 112325 is RoHS compliant.
What is the lead time for 112325?
The standard lead time for 112325 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
1
$500.91
3
$487.18
5 +
$485.97
Click for Quote
Log in
to unlock special pricing