- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 112025
Marinco
112025
Tinned Copper Wire - 6 AWG (13mm²) - Black -250ft
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Tinned Copper Wire - 6 AWG (13mm²) - Black -250ft
Search Keywords: 112025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:112025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 112025 RoHS compliant?
Yes, 112025 is RoHS compliant.
What is the lead time for 112025?
The standard lead time for 112025 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$459.55
3
$453.16
5 +
$446.96
Click for Quote
Log in
to unlock special pricing