- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 111310
Marinco
111310
Tinned Copper Wire - 8 AWG (8mm²) - Green - 100ft
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Tinned Copper Wire - 8 AWG (8mm²) - Green - 100ft
Search Keywords: 111310
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:111310
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 111310 RoHS compliant?
Yes, 111310 is RoHS compliant.
What is the lead time for 111310?
The standard lead time for 111310 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$135.82
5
$125.69
10
$120.30
20
$115.36
50
$112.28
100 +
$110.80
Click for Quote
Log in
to unlock special pricing