- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 109050
109050
Marinco
Tinned Copper Wire - 10 AWG (5mm²) - Yellow- 500ft
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Tinned Copper Wire - 10 AWG (5mm²) - Yellow- 500ft
Search Keywords: 109050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:109050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
1
$324.61
3
$315.60
5
$311.27
10
$310.50
20 +
$302.97
Click for Quote
Log in
to unlock special pricing