- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 108925
Marinco
108925
Tinned Copper Wire - 10 AWG (5mm²) - White - 250ft
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Tinned Copper Wire - 10 AWG (5mm²) - White - 250ft
Search Keywords: 108925
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:108925
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 108925 RoHS compliant?
Yes, 108925 is RoHS compliant.
What is the lead time for 108925?
The standard lead time for 108925 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$189.97
5
$184.69
10
$182.16
20
$177.31
50
$174.97
100 +
$170.49
Click for Quote
Log in
to unlock special pricing