- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 108525
Marinco
108525
Tinned Copper Wire - 10 AWG (5mm²) - Orange - 250ft
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Tinned Copper Wire - 10 AWG (5mm²) - Orange - 250ft
Search Keywords: 108525
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:108525
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 108525 RoHS compliant?
Yes, 108525 is RoHS compliant.
What is the lead time for 108525?
The standard lead time for 108525 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$174.76
5
$169.90
10
$167.57
20
$167.16
50
$160.96
100 +
$156.83
Click for Quote
Log in
to unlock special pricing