- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 108210
108210
Marinco
Tinned Copper Wire - 10 AWG (5mm²) - Brown - 100ft
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Tinned Copper Wire - 10 AWG (5mm²) - Brown - 100ft
Search Keywords: 108210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:108210
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$75.07
5
$66.98
10
$64.98
25
$59.64
50
$59.49
100
$58.05
250 +
$55.82
Click for Quote
Log in
to unlock special pricing