- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 108150
108150
Marinco
Tinned Copper Wire - 10 AWG (5mm²) - Dark Blue - 500ft
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Tinned Copper Wire - 10 AWG (5mm²) - Dark Blue - 500ft
Search Keywords: 108150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:108150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
1
$299.64
3
$291.32
5
$287.33
10
$286.61
20 +
$279.67
Click for Quote
Log in
to unlock special pricing