- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 108025
108025
Marinco
Tinned Copper Wire - 10 AWG (5mm²) - Black - 250ft
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Tinned Copper Wire - 10 AWG (5mm²) - Black - 250ft
Search Keywords: 108025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:108025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/12/26
Price (USD)
Qty
Unit Price
1
$148.46
5
$144.33
10
$142.17
20
$140.03
50
$136.74
100 +
$133.23
Click for Quote
Log in
to unlock special pricing