- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 107010
107010
Marinco
Tinned Copper Wire - 12 AWG (3mm²) - Yellow - 100ft
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Tinned Copper Wire - 12 AWG (3mm²) - Yellow - 100ft
Search Keywords: 107010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:107010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$48.91
5
$43.65
10
$42.34
25
$41.12
50
$38.86
100
$37.83
250 +
$37.33
Click for Quote
Log in
to unlock special pricing