- Home ›
- All Products›
- 106M-H
Description
+
Bates Stage Pin (100A / 250V) Male Inline Yellow (H)
Search Keywords: 106MH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:106M-H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Stage Pins.Bates Stage Pins.100A 125V Bates Stage Pins
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$56.93
5
$50.80
10
$49.28
25
$47.17
50
$45.23
100
$44.03
250 +
$43.45
Click for Quote
Log in
to unlock special pricing