- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 106A
106A
Marinco
Pigtail Adapter - 20A 125V Male To 30A 125V Female
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pigtail Adapter - 20A 125V Male To 30A 125V Female
Search Keywords: 106A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:106A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Recreational Wiring Devices.Recreational Adapters.Rec Pigtail Adapters.Marine Pigtail Adapters
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$122.18
5
$113.06
10
$108.21
20
$103.77
50
$101.00
100 +
$99.67
Click for Quote
Log in
to unlock special pricing