- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 106810
Marinco
106810
Tinned Copper Wire - 12 AWG (3mm²) - Red - 100ft
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Tinned Copper Wire - 12 AWG (3mm²) - Red - 100ft
Search Keywords: 106810
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:106810
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 106810 RoHS compliant?
Yes, 106810 is RoHS compliant.
What is the lead time for 106810?
The standard lead time for 106810 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
1
$56.12
5
$50.08
10
$48.58
25
$46.50
50
$44.59
100
$43.40
250 +
$42.83
Click for Quote
Log in
to unlock special pricing