- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 106525
106525
Marinco
Tinned Copper Wire - 12 AWG (3mm²) - Orange - 250ft
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Tinned Copper Wire - 12 AWG (3mm²) - Orange - 250ft
Search Keywords: 106525
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:106525
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$112.94
5
$104.51
10
$101.48
20
$95.92
50
$93.36
100 +
$92.13
Click for Quote
Log in
to unlock special pricing