- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 106510
106510
Marinco
Tinned Copper Wire - 12 AWG (3mm²) - Orange - 100ft
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Tinned Copper Wire - 12 AWG (3mm²) - Orange - 100ft
Search Keywords: 106510
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:106510
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$47.67
5
$42.54
10
$41.27
25
$40.07
50
$37.88
100
$36.87
250 +
$36.38
Click for Quote
Log in
to unlock special pricing