- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 104SPP.OEM
104SPP.OEM
Marinco
Pigtail Adapter - 30A 125V Male To 15A 125V Female - Bulk
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pigtail Adapter - 30A 125V Male To 15A 125V Female - Bulk
Search Keywords: 104SPPOEM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:104SPP.OEM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Recreational Wiring Devices.Recreational Adapters.Rec Pigtail Adapters.Rec Pigtail Adapters
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$64.40
5
$57.46
10
$55.75
25
$53.36
50
$51.16
100
$49.80
250 +
$49.14
Click for Quote
Log in
to unlock special pricing