- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 104499
104499
Marinco
Tinned Copper Wire - 14 AWG (2mm²) - Grey - 1000ft
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Tinned Copper Wire - 14 AWG (2mm²) - Grey - 1000ft
Search Keywords: 104499
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:104499
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
1
$259.26
3
$252.05
5
$251.42
10
$248.60
20 +
$241.97
Click for Quote
Log in
to unlock special pricing