- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 104210
Marinco
104210
Tinned Copper Wire - 14 AWG (2mm²) - Brown - 100ft
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Tinned Copper Wire - 14 AWG (2mm²) - Brown - 100ft
Search Keywords: 104210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:104210
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is 104210 RoHS compliant?
Yes, 104210 is RoHS compliant.
What is the lead time for 104210?
The standard lead time for 104210 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
1
$45.54
5
$40.63
10
$39.42
25
$38.28
50
$36.18
100
$35.21
250 +
$34.75
Click for Quote
Log in
to unlock special pricing