- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 103850
Marinco
103850
Tinned Copper Wire - 14 AWG (2mm²) - Tan - 500ft
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Tinned Copper Wire - 14 AWG (2mm²) - Tan - 500ft
Search Keywords: 103850
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:103850
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 103850 RoHS compliant?
Yes, 103850 is RoHS compliant.
What is the lead time for 103850?
The standard lead time for 103850 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$144.40
5
$140.39
10
$138.47
20
$138.12
50
$133.00
100 +
$129.59
Click for Quote
Log in
to unlock special pricing