- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 103825
Marinco
103825
Tinned Copper Wire - 14 AWG (2mm²) - Tan - 250ft
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Tinned Copper Wire - 14 AWG (2mm²) - Tan - 250ft
Search Keywords: 103825
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:103825
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 103825 RoHS compliant?
Yes, 103825 is RoHS compliant.
What is the lead time for 103825?
The standard lead time for 103825 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1
$90.66
5
$83.90
10
$81.46
20
$77.00
50
$74.95
100 +
$73.96
Click for Quote
Log in
to unlock special pricing