- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 103810
Marinco
103810
Tinned Copper Wire - 14 AWG (2mm²) - Tan - 100ft
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Tinned Copper Wire - 14 AWG (2mm²) - Tan - 100ft
Search Keywords: 103810
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:103810
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 103810 RoHS compliant?
Yes, 103810 is RoHS compliant.
What is the lead time for 103810?
The standard lead time for 103810 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$41.78
5
$37.28
10
$37.18
25
$35.12
50
$33.19
100
$33.11
250 +
$31.88
Click for Quote
Log in
to unlock special pricing