- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 103025
Marinco
103025
Tinned Copper Wire - 16 AWG (1mm²) - Yellow - 250ft
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Tinned Copper Wire - 16 AWG (1mm²) - Yellow - 250ft
Search Keywords: 103025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:103025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 103025 RoHS compliant?
Yes, 103025 is RoHS compliant.
What is the lead time for 103025?
The standard lead time for 103025 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$69.95
5
$62.42
10
$60.55
25
$55.58
50
$55.44
100
$54.09
250 +
$52.01
Click for Quote
Log in
to unlock special pricing