- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 102810
Marinco
102810
Tinned Copper Wire - 16 AWG (1mm²) - Red - 100ft
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Tinned Copper Wire - 16 AWG (1mm²) - Red - 100ft
Search Keywords: 102810
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:102810
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 102810 RoHS compliant?
Yes, 102810 is RoHS compliant.
What is the lead time for 102810?
The standard lead time for 102810 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$29.05
5
$27.18
10
$25.92
25
$25.15
50
$24.07
100
$23.08
250 +
$22.47
Click for Quote
Log in
to unlock special pricing