- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 102799
102799
Marinco
Tinned Copper Wire - 16 AWG (1mm²) - Purple - 1000ft
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Tinned Copper Wire - 16 AWG (1mm²) - Purple - 1000ft
Search Keywords: 102799
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:102799
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$150.86
5
$146.67
10
$144.66
20
$144.30
50
$138.95
100 +
$135.38
Click for Quote
Log in
to unlock special pricing