- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 100M
Description
+
Bates Stage Pin (100A / 125V) Male Inline
Search Keywords: 100M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:100M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Stage Pins.Bates Stage Pins.100A 125V Bates Stage Pins
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
1
$65.07
5
$58.06
10
$56.33
25
$53.91
50
$51.70
100
$50.32
250 +
$49.66
Click for Quote
Log in
to unlock special pricing