- Home ›
- All Products›
- 100FR-C
100FR-C
Marinco
Bates Stage Pin (100A / 125V) Female Panel Mount Ring Terminal Red
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Bates Stage Pin (100A / 125V) Female Panel Mount Ring Terminal Red
Search Keywords: 100FRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:100FR-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
1
$51.91
5
$46.32
10
$44.94
25
$43.01
50
$41.25
100
$40.15
250 +
$39.62
Click for Quote
Log in
to unlock special pricing