- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 100799
100799
Marinco
Tinned Copper Wire - 18 AWG (0.8mm²) - Purple - 1000ft
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Tinned Copper Wire - 18 AWG (0.8mm²) - Purple - 1000ft
Search Keywords: 100799
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:100799
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$149.05
5
$137.92
10
$132.01
20
$126.59
50
$123.21
100 +
$121.59
Click for Quote
Log in
to unlock special pricing