- Home ›
- All Products›
- 05505
05505
Marinco
DMC 12V to 24V Batt to Batt
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DMC 12V to 24V Batt to Batt
Search Keywords: 05505
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:05505
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409550
-
COO:TW
-
Supplier Standard Pack:
1 -
Product Family:Power Conversion.DC:DC Battery Chargers.Battery to Battery.1-50 Amp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$486.75
3
$473.41
5 +
$472.23
Click for Quote
Log in
to unlock special pricing