- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 8TB08F
8TB08F
Marco Manufacturing
Connector Navy Class Terminal Blocks - 30 A - 16 Positions - 9.5 mm - Cable Mount.
Accessories Notify Me
RoHS Compliant
Description
+
Connector Navy Class Terminal Blocks - 30 A - 16 Positions - 9.5 mm - Cable Mount.
Search Keywords: 8TB08F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marco Manufacturing
-
Part No:8TB08F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27
Can Ship immediately
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$112.87
5
$85.78
10 +
$79.33
Click for Quote
Log in
to unlock special pricing